Reference Only

IP4283CZ10-TBR,115

ESD Protection Diodes / TVS Diodes IP4283CZ10-TBR/SOT1176/XSON10.

Manufacturer:

Mfr Part:
IP4283CZ10-TBR,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels2 Channel
Termination StyleSMD/SMT
Clamping Voltage9.5 V
Breakdown Voltage6 V
Cd - Diode Capacitance0.6 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap8 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ProductESD Suppressors
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934065613115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.137$685.00
$0.12$1,200.00
$0.114$2,850.00
Need more?