Reference Only
IP4256CZ5-W,115
Not Recommended for New Designs
EMI Filter Circuits
Datasheet
IP4256CZ5-W,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | EMI Filter Circuits | |
| Capacitance | 30 pF | |
| Termination Style | Solder Pad | |
| Package / Case | SOT-665-5 | |
| Packaging | Reel | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Part # Aliases | 934063153115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390020 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?