Reference Only

IP4253CZ8-4-TTL,13

End of Life
EMI Filter Circuits The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
IP4253CZ8-4-TTL,13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryEMI Filter Circuits
ProductEMI Network Filter Arrays
TypeLow Pass Filter
Circuit TypeRC (Pi) Filter
Capacitance30 pF
Resistance200 Ohms
Voltage Rating5.6 V
Termination StyleSMD/SMT
Package / CaseHUSON-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Attenuation30 dB
Frequency Range800 MHz to 3 GHz
Height0.55 mm
Length1.7 mm
Product TypeEMI Filter Circuits
SubcategoryFilters
Width1.35 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?