Reference Only
IP4252CZ8-4-TTL,13
Obsolete
EMI Filter Circuits SOT1166 5.6V FILTR W /ESD PROT
Datasheet
IP4252CZ8-4-TTL,13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | EMI Filter Circuits | |
| Type | Low Pass Filter | |
| Capacitance | 12 pF | |
| Voltage Rating | 5.6 V | |
| Termination Style | SMD/SMT | |
| Package / Case | DFN-1714-8 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Height | 0.55 mm | |
| Length | 1.7 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 1.35 mm | |
| Part # Aliases | 934064754132 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?