Reference Only
IP4252CZ12-6-TTL,1
End of Life
EMI Filter Circuits The factory is currently not accepting orders for this product.
Datasheet
IP4252CZ12-6-TTL,1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Network Filter Arrays | |
| Type | Low Pass Filter | |
| Circuit Type | RC (Pi) Filter | |
| Capacitance | 12 pF | |
| Resistance | 40 Ohms | |
| Voltage Rating | 5.6 V | |
| Termination Style | SMD/SMT | |
| Package / Case | HUSON-12 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Attenuation | 40 dB | |
| Frequency Range | 800 MHz to 3 GHz | |
| Height | 0.55 mm | |
| Length | 2.5 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 1.35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?