Reference Only

IP4054CX15/LF,135

End of Life
EMI Filter Circuits The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
IP4054CX15/LF,135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryEMI Filter Circuits
Capacitance60 pF
Termination StyleSMD/SMT
Package / CaseWLCSP-15
PackagingReel
Product TypeEMI Filter Circuits
SubcategoryFilters
Part # AliasesIP4054CX15/LF /T3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?