Reference Only
IP4035CX24/LF,135
End of Life
EMI Filter Circuits The factory is currently not accepting orders for this product.
Datasheet
IP4035CX24/LF,135 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | EMI Filter Circuits | |
| Circuit Type | RC Filter | |
| Capacitance | 50 pF | |
| Termination Style | SMD/SMT | |
| Package / Case | WLCSP-24 | |
| Number of Channels | 10 Channel | |
| Packaging | Reel | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Part # Aliases | IP4035CX24/LF /T3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390020 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?