Reference Only

IP3319CX6,135

EMI Filter Circuits .

Manufacturer:

Mfr Part:
IP3319CX6,135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryEMI Filter Circuits
Capacitance1.5 pF
Voltage Rating5.5 V
Termination StyleSMD/SMT
Package / CaseWLCSP-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.57 mm
Length1.34 mm
Product TypeEMI Filter Circuits
SubcategoryFilters
Width0.95 mm
Part # Aliases934066068135

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390020
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.272$1,224.00
Need more?