IP18F0HT0/AA Amphenol Positronic

IP18F0HT0/AA

Power to the Board Infinity 18 Pos,F,floatbush,fixedjckscrw.

Manufacturer:

Mfr Part:
IP18F0HT0/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderWithout Socket Contacts
Current Rating40 A
Number of Positions18 Position
Maximum Operating Temperature+ 125 C
ProductConnectors
SeriesIP Series
Insulation Resistance5 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows3 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?