Reference Only
IC0805B331R-10
RF Inductors - SMD ChipIndSgl,0805.
Datasheet
IC0805B331R-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | RF Inductors - SMD | |
| Application | RF | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | RF Inductors - Leaded | |
| Series | IC | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination | Standard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.095 | $1,900.00 |
Need more?