Reference Only

IC0603B181R-10

RF Inductors - SMD 180nH 0.6ohms 50mA.

Manufacturer:

Mfr Part:
IC0603B181R-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryRF Inductors - SMD
TypeSignal Filter
Package / Case0603 (1608 metric)
ShieldingShielded
Inductance180 nH
Maximum DC Current50 mA
Maximum DC Resistance600 mOhms
Q Minimum15
Self Resonant Frequency165 MHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.36 mm
SeriesIC0603
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency25 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.063$1,260.00
Need more?