Reference Only
HVMLS283M5R0EA1D
Aluminum Electrolytic Capacitors - Radial Leaded 28000uF 5R0V FLATPACK - ALUM
Datasheet
HVMLS283M5R0EA1D DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Cornell Dubilier / Knowles | |
Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
Capacitance | 28000 uF | |
Voltage Rating DC | 5 VDC | |
Length | 51 mm | |
Lead Spacing | 25.4 mm | |
Product | Flat Pack Electrolytic Capacitors | |
Life | 10000 Hour | |
Tolerance | 20 % | |
Ripple Current | 21.4 A | |
ESR | 44 mOhms | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 125 C | |
Lead Style | Hooked | |
Height | 12.7 mm | |
Width | 44 mm | |
Termination Style | Radial | |
Series | HVMLS | |
Packaging | Bulk | |
Capacitance - uF | 28000 uF | |
Product Type | Electrolytic Capacitors | |
Subcategory | Capacitors | |
Tradename | Flatpack | |
Type | High Vibration Capacitor |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8532290040 |
TARIC | 8532220000 |
RoHS Compliant | No RoHS Non Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |