Reference Only
HTS00581056GKA20
Thick Film Resistors - Through Hole
Datasheet
HTS00581056GKA20 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Vishay | |
Product Category | Thick Film Resistors - Through Hole | |
Series | HTS | |
Resistance | 105 MOhms | |
Power Rating | 250 mW (1/4 W) | |
Tolerance | 2 % | |
Temperature Coefficient | 100 PPM / C | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 155 C | |
Voltage Rating | 500 V | |
Diameter | 1.6 mm | |
Length | 7 mm | |
Termination Style | Axial | |
Packaging | Ammo Pack | |
Lead Diameter | 0.6 mm | |
Product | Thick Film Resistors Leaded | |
Type | High Ohmic Values, High Voltage Resistors, Thick Film Technology | |
Mounting Style | PCB Mount | |
Product Type | Thick Film Resistors | |
Subcategory | Resistors | |
Technology | Thick Film |
Export and Environmental Classification
Attribute | Description |
---|---|
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |