Reference Only

HS16-1S-RO

Obsolete
Rotary Switches SP 11 POS KNURLED SHAFT SHORTING 12A

Manufacturer:

Mfr Part:
HS16-1S-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions2 Position to 11 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Current Rating12 A
Voltage Rating AC125 VAC, 250 VAC
Index Angle30 deg
Contact StyleShorting
Termination StyleSolder Lug
Mounting TypePanel Mount
ActuatorShaft
Index StopsAdjustable
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC, 250 VAC
Part # Aliases633-HS16-1S HS-16-1S HS16-1S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?