
HP1040-200
Ferrite Toroids / Ferrite Rings Ferrite Plate with adhesive.
Datasheet
HP1040-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Plates | |
| Outside Length | 26.42 mm | |
| Outside Height | 1.91 mm | |
| Packaging | Bulk | |
| Frequency | 250 MHz | |
| Outside Width | 26.42 mm | |
| Subcategory | Ferrites | |
| Type | Plate Core Square |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,848 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.412 | $761.37 |
Need more?