Reference Only
HL16W
LED Lighting Modules Cool White, 350mA 3.6W, 42lm.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Modules | |
| Product | LED Light Engines | |
| Number of LEDs | 3 LED | |
| Illumination Color | White (Cool White) | |
| Wavelength/Color Temperature | 6500 K | |
| If - Forward Current | 350 mA | |
| Packaging | Bulk | |
| Color Temperature | 6500 K | |
| Diameter | 50 mm | |
| Height | 37.5 mm | |
| Luminous Flux | 300 lm | |
| Power Rating | 3.6 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 50 mm x 37.5 mm | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9002909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.60 | $3,360.00 |
Need more?