Reference Only
HL16RGB
Obsolete
LED Lighting Modules RGB, 350mA 3.6 Watts
Datasheet
HL16RGB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Modules | |
| Product | LED Light Engines | |
| Number of LEDs | 3 LED | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 627 nm, 530 nm, 455 nm | |
| Luminous Flux | 32 lm, 42 lm, 24 lm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 2.95 V, 3.42 V, 3.42 V | |
| Packaging | Bulk | |
| Diameter | 50 mm | |
| Height | 37.5 mm | |
| Power Rating | 3.6 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 50 mm x 37.5 mm | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9002909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?