Reference Only

HL16KWW

LED Lighting Modules

Manufacturer:

Mfr Part:
HL16KWW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Modules
ProductLED Light Engines
Number of LEDs3 LED
Illumination ColorWhite (Warm White)
Wavelength/Color Temperature2650 K
Luminous Flux45 lm
If - Forward Current350 mA
Vf - Forward Voltage3.42 V
Diameter50 mm
Height37.5 mm
Power Rating3.6 W
Product TypeLED Bulbs & Modules
Size50 mm x 37.5 mm
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?