Reference Only
HL11WW
Obsolete
LED Lighting Modules
Datasheet
HL11WW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Modules | |
| Product | LED Light Engines | |
| Number of LEDs | 1 LED | |
| Illumination Color | White (Warm White) | |
| If - Forward Current | 700 mA | |
| Diameter | 34.7 mm | |
| Height | 31 mm | |
| Luminous Flux | 60 lm | |
| Power Rating | 2.4 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 34.7 mm x 31 mm | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9002909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?