
HK-1
Switch Hardware MOUNTING HRDWARE KIT M "TN" OPTION RKRS.
Datasheet
HK-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Designed for | M Series | |
| For Use With | Toggle Switches, Miniature | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Hardware | |
| Series | AT | |
| Subcategory | Switch Accessories | |
| Type | Kit | |
| Part # Aliases | AT-9526-07YK ATHK-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.00 | $6.00 | |
| $1.79 | $17.90 | |
| $1.72 | $43.00 | |
| $1.68 | $84.00 | |
| $1.62 | $162.00 | |
| $1.56 | $390.00 | |
| $1.51 | $755.00 | |
| $1.47 | $1,470.00 |
Need more?