Reference Only

HI2220P271R-10

Ferrite Beads 270ohms 100MHz 4A Monolithic 2220 SMD.

Manufacturer:

Mfr Part:
HI2220P271R-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Beads
SeriesHI
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case2220 (5651 metric)
Impedance270 Ohms
Maximum DC Current4 A
Maximum DC Resistance35 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.7 mm
Width5 mm
Height0.5 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeDifferential Mode Ferrite Chip Bead Power

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.705$5,640.00
Need more?