Reference Only

HFB170070-100

Ferrite Cable Cores 185ohms 300MHz 7.01mm Inside Dia..

Manufacturer:

Mfr Part:
HFB170070-100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Cable Cores
SeriesHFB
ProductFlat Ribbon Cable Cores Solid
Impedance185 Ohms
Inside Diameter7.01 mm
Outside Length20 mm
PackagingBulk
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency300 MHz
TypeRound Cylindrical Core

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909690
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.47$1,470.00
Need more?