Reference Only

HFB150070-200

Ferrite Cable Cores 242ohms 300MHz 6.99mm Inside Dia..

Manufacturer:

Mfr Part:
HFB150070-200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Cable Cores
SeriesHFB
ProductRound Cable Cores Solid
Impedance224 Ohms
Inside Diameter6.99 mm
Outside Diameter99.67 mm
Outside Length28.58 mm
PackagingBulk
Core MaterialHF
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency300 MHz
TypeRound Cylindrical Core

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909690
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 880 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.46$1,284.80
Need more?