Reference Only
HFA100035-0A2
Ferrite Clamp On Cores High-Freq Solid Ferrite Cable Cores.
Datasheet
HFA100035-0A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Clamp On Cores | |
| Core Material | Ferrite | |
| Inside Diameter | 3.5 mm | |
| Inside Height | 4.54 mm | |
| Inside Length | 20 mm | |
| Outside Diameter | 11.5 mm | |
| Outside Height | 11.5 mm | |
| Outside Length | 25.2 mm | |
| Packaging | Bulk | |
| Product Type | Ferrite Clamp On Cores | |
| Series | HFA | |
| Shape | Round | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,080 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.71 | $766.80 |
Need more?