Reference Only
HEF4894BTT-Q100,11
Counter Shift Registers .
Datasheet
HEF4894BTT-Q100,11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Counter Shift Registers | |
| Product | Shift Registers | |
| Counting Sequence | Serial to Parallel | |
| Function | 12 Stage Shift and Store Register | |
| High Level Output Current | - 4.2 mA | |
| Input Type | Serial | |
| Logic Family | HEF | |
| Logic Type | CMOS | |
| Low Level Output Current | 4.2 mA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Bits | 12 bit | |
| Number of Circuits | 12 Circuit | |
| Number of Input Lines | 12 | |
| Number of Output Lines | 12 | |
| Operating Supply Voltage | 3 V to 15 V | |
| Output Type | Parallel | |
| Packaging | Reel | |
| Package / Case | TSSOP-20 | |
| Product Type | Counter Shift Registers | |
| Propagation Delay Time | 45 ns | |
| Qualification | AEC-Q100 | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 3 V | |
| Part # Aliases | 935298526118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $2,075.00 | |
| $0.80 | $4,000.00 | |
| $0.79 | $7,900.00 |
Need more?