Reference Only
HEF4894BTT,118
Counter Shift Registers HEF4894BTT/SOT360/TSSOP20.
Datasheet
HEF4894BTT,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Counter Shift Registers | |
| Package / Case | TSSOP-20 | |
| Output Type | 3-State | |
| Supply Voltage - Min | 3.3 V, 5 V, 9 V, 12 V | |
| Supply Voltage - Max | 3.3 V, 5 V, 9 V, 12 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Operating Supply Voltage | 3.3 V, 5 V, 9 V, 12 V | |
| Product Type | Counter Shift Registers | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935283158118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.737 | $1,842.50 |
Need more?