Reference Only

HEF4894BT-Q100,118

Counter Shift Registers .

Manufacturer:

Mfr Part:
HEF4894BT-Q100,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Counting SequenceSerial to Parallel
Function12 Stage Shift and Store Register
Input TypeSerial
Logic FamilyHEF
Logic TypeCMOS
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Bits12 bit
Number of Circuits12 Circuit
Number of Input Lines12
Number of Output Lines12
Operating Supply Voltage3 V to 15 V
Output TypeParallel
PackagingReel
Package / CaseSOIC-20
Product TypeCounter Shift Registers
Propagation Delay Time45 ns
QualificationAEC-Q100
SubcategoryLogic ICs
Supply Voltage - Max15 V
Supply Voltage - Min3 V
Part # Aliases935298525118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.99$1,980.00
$0.96$3,840.00
Need more?