Reference Only

HEF4794BT,118

Counter Shift Registers HEF4794BT/SOT109/SO16.

Manufacturer:

Mfr Part:
HEF4794BT,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Package / CaseSOIC-16
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 3.4 mA
Low Level Output Current3.4 mA
Product TypeCounter Shift Registers
SubcategoryLogic ICs
Part # Aliases935069140118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.83$2,075.00
$0.82$4,100.00
Need more?