Reference Only
HEF4585BT,652
End of Life
Logic Comparators The factory is currently not accepting orders for this product.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Logic Comparators | |
| High Level Output Current | 3.6 mA | |
| Logic Function | A < B, A = B, A > B | |
| Low Level Output Current | 3.6 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Bits | 4 bit | |
| Output Type | Active High | |
| Packaging | Tube | |
| Package / Case | SOIC-16 | |
| Product Type | Logic Comparators | |
| Product | Digital Comparators | |
| Propagation Delay Time | 320 ns, 130 ns, 90 ns | |
| Subcategory | Logic ICs | |
| Supply Current - Max | 80 uA | |
| Supply Voltage - Max | 15.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Part # Aliases | HEF4585BTD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?