Reference Only

HEF4543BT,653

Encoders, Decoders, Multiplexers & Demultiplexers HEF4543BT/SOT109/SO16.

Manufacturer:

Mfr Part:
HEF4543BT,653

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryEncoders, Decoders, Multiplexers & Demultiplexers
ProductLatches / Decoders / Drivers
Logic FamilyHEF4000
Number of Input Lines4 Input
Number of Output Lines7 Output
Package / CaseSOIC-16
Propagation Delay Time50 ns
Supply Voltage - Min3 V
Supply Voltage - Max15 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Number of Circuits1 Circuit
Product TypeEncoders, Decoders, Multiplexers & Demultiplexers
SubcategoryLogic ICs
Part # Aliases933373300653

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.175$437.50
$0.17$850.00
Need more?