Reference Only
HEF4541BT-Q100Y
End of Life
Timers & Support Products TIMERS & SUPPORT PRODUCTS
Datasheet
HEF4541BT-Q100Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Timers & Support Products | |
| Propagation Delay - Max | 1.15 us | |
| Output Type | CMOS | |
| Package / Case | SOIC-14 | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Product Type | Timers & Support Products | |
| Subcategory | Clock & Timer ICs | |
| Part # Aliases | 935302266518 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?