Reference Only
HEF4541BT,118
Timers & Support Products .
Datasheet
HEF4541BT,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Timers & Support Products | |
| Propagation Delay - Max | 1.15 us | |
| Output Type | CMOS | |
| Package / Case | SOIC-14 | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 15 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Frequency | 36 MHz | |
| High Level Output Current | - 4 mA | |
| Low Level Output Current | 2.7 mA | |
| Operating Supply Current | 20 uA | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | Timers & Support Products | |
| Product | Programmable Timers | |
| Subcategory | Clock & Timer ICs | |
| Supply Type | Single | |
| Part # Aliases | 933508000118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.233 | $582.50 | |
| $0.23 | $1,150.00 |
Need more?