Reference Only

HEF4528BT,652

End of Life
Monostable Multivibrator The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
HEF4528BT,652

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMonostable Multivibrator
Logic TypeMonostable Multivibrator
Logic FamilyHEF4000
Elements per Chip2 Element
Propagation Delay Time305 ns, 115 ns, 80 ns
Package / CaseSOIC-16
Supply Current - Max80 uA
Supply Voltage - Min3 V
Supply Voltage - Max15 V
Low Level Output Current3.6 mA
High Level Output Current- 3.6 mA
Pd - Power Dissipation500 mW (1/2 W)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingTube
Operating Supply Voltage3.3 V, 5 V, 9 V, 12 V
Product TypeMonostable Multivibrator
SubcategoryLogic ICs
Part # Aliases933373260652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?