Reference Only
HEF4521BT,653
Multipliers / Dividers HEF4521BT/SOT109/SO16.
Datasheet
HEF4521BT,653 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Multipliers / Dividers | |
| Product | Dividers | |
| Logic Family | CMOS | |
| Package / Case | SOIC-16 | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 15 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Operating Supply Voltage | 3 V to 15 V | |
| Product Type | Multipliers / Dividers | |
| Subcategory | Logic ICs | |
| Part # Aliases | 933406770653 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.332 | $830.00 |
Need more?