Reference Only
HEF4521BT,652
End of Life
Multipliers / Dividers The factory is currently not accepting orders for this product.
Datasheet
HEF4521BT,652 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Multipliers / Dividers | |
| Product | Dividers | |
| Number of Circuits | 1 Circuit | |
| Logic Family | HE4000B | |
| Package / Case | SOIC-16 | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 15.5 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tube | |
| Logic Type | Flip-Flop | |
| Output Current | 10 mA | |
| Output Voltage | 14.95 V | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | Multipliers / Dividers | |
| Propagation Delay Time | 110 ns | |
| Subcategory | Logic ICs | |
| Part # Aliases | 933406770652 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?