Reference Only

HEF4521BP,652

End of Life
Multipliers / Dividers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
HEF4521BP,652

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultipliers / Dividers
ProductDividers
Logic FamilyCMOS
Package / CasePDIP-16
Supply Voltage - Min3 V
Supply Voltage - Max15 V
Mounting StyleThrough Hole
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTube
Product TypeMultipliers / Dividers
SubcategoryLogic ICs
Part # AliasesHEF4521BPN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?