Reference Only

HEF4094BT,652

End of Life
Counter Shift Registers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
HEF4094BT,652

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Counting SequenceSerial to Serial/Parallel
Number of Circuits8 Circuit
Number of Bits8 bit
Package / CaseSOIC-16
Logic FamilyHE4000B
Logic TypeCMOS
Number of Input Lines4
Output Type3-State
Propagation Delay Time140 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max15.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingTube
FunctionShift Register/Latch
Number of Output Lines10
Operating Supply Voltage4.5 V to 15.5 V
Product TypeCounter Shift Registers
SubcategoryLogic ICs
Part # Aliases933406660652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?