Reference Only

HEF4093BT-Q100,118

Logic Gates .

Manufacturer:

Mfr Part:
HEF4093BT-Q100,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
High Level Output Current- 3.4 mA
Logic Family4000B
Logic FunctionNAND
Low Level Output Current3.4 mA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Gates4 Gate
Number of Input Lines8 Input
Number of Output Lines4 Output
PackagingReel
Package / CaseSOIC-14
Pd - Power Dissipation500 mW (1/2 W)
Product TypeLogic Gates
ProductSingle-Function Gates
Propagation Delay Time30 ns
QualificationAEC-Q100
SubcategoryLogic ICs
Supply Voltage - Max15 V
Supply Voltage - Min3 V
Part # Aliases935298524118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.135$337.50
$0.131$655.00
Need more?