Reference Only

HEF4073BP,652

End of Life
Logic Gates The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
HEF4073BP,652

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionAND
Number of Gates3 Gate
Logic FamilyHEF4000
Number of Input Lines3 Input
Package / CasePDIP-14
Number of Output Lines1 Output
Low Level Output Current3.6 mA
High Level Output Current- 3.6 mA
Propagation Delay Time20 ns
Supply Voltage - Min3 V
Supply Voltage - Max15.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingTube
Height3.2 mm
Length19.5 mm
Logic Type3-Input AND
Peak Solder Temperature+ 260 C
Pin Count14
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Width6.48 mm
Part # AliasesHEF4073BPN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?