Reference Only

HEF4069UBT,013

End of Life
Inverters The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
HEF4069UBT,013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits6 Circuit
Logic FamilyHEF4000
Logic TypeCMOS
Package / CaseSOIC-14
Supply Voltage - Max15 V
Supply Voltage - Min3 V
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 4.2 mA
Low Level Output Current4.2 mA
Pin Count14
Product TypeInverters
Propagation Delay Time90 ns, 40 ns, 25 ns
SubcategoryLogic ICs
Part # AliasesHEF4069UBT-F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?