Reference Only

HEF4067BT,652

End of Life
Multiplexer Switch ICs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
HEF4067BT,652

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultiplexer Switch ICs
ProductMultiplexers/Demultiplexers
Mounting StyleSMD/SMT
Package / CaseSOIC-24
Number of Channels16 Channel
Configuration1 x 16:1
Supply Voltage - Min3 V
Supply Voltage - Max15 V
On Resistance - Max2.5 kOhms
On Time - Max340 ns
Off Time - Max435 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTube
Bandwidth70 MHz
Off Isolation - Typ- 50 dB
Operating Supply Voltage15 V
Pd - Power Dissipation500 mW (1/2 W)
Product TypeMultiplexer Switch ICs
Propagation Delay Time50 ns
SubcategorySwitch ICs
Supply Current - Max20 uA
Supply TypeSingle Supply
Part # Aliases933372980652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?