Reference Only

HEF4052BT,653

Multiplexer Switch ICs HEF4052BT/SOT109/SO16.

Manufacturer:

Mfr Part:
HEF4052BT,653

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultiplexer Switch ICs
ProductMultiplexers/Demultiplexers
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Number of Channels8 Channel
Configuration2 x 1:4
Supply Voltage - Min3 V
Supply Voltage - Max15 V
On Resistance - Max2.5 kOhms
On Time - Max260 ns
Off Time - Max205 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Operating Supply Voltage15 V
PackagingReel
Bandwidth70 MHz
Off Isolation - Typ- 50 dB
Pd - Power Dissipation500 mW (1/2 W)
Product TypeMultiplexer Switch ICs
Propagation Delay Time5 ns
SubcategorySwitch ICs
Supply Current - Max5 uA
Supply TypeSingle Supply
Part # Aliases933372950653

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.167$417.50
$0.162$810.00
Need more?