Reference Only

HEF4020BT,653

Counter ICs HEF4020BT/SOT109/SO16.

Manufacturer:

Mfr Part:
HEF4020BT,653

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter ICs
Mounting StyleSMD/SMT
Package / CaseSO-16
Counter TypeBinary
Logic FamilyHEF4020B
Number of Bits12 bit
Operating Supply Voltage3 V to 15 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeCounter ICs
SubcategoryCounter ICs
Part # Aliases933372730653

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.254$635.00
$0.248$1,240.00
Need more?