Reference Only

HEF40175BP,652

End of Life
Flip Flops The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
HEF40175BP,652

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Edge Triggered Flip-Flop
Logic FamilyHEF4000
Number of Circuits1 Circuit
Output TypeDifferential
Package / CaseSOT-38
Input TypeSingle-Ended
PolarityInverting/Non-Inverting
Propagation Delay Time25 ns at 15 V
High Level Output Current- 3.6 mA
Low Level Output Current3.6 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max15.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTube
Number of Input Lines4
Number of Output Lines4
Product TypeFlip Flops
SubcategoryLogic ICs
Part # AliasesHEF40175BPN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?