Reference Only

HEF4013BTT,118

Flip Flops HEF4013BTT/SOT402/TSSOP14.

Manufacturer:

Mfr Part:
HEF4013BTT,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeCMOS
Logic FamilyHEF4000
Number of Circuits2 Circuit
Output TypeDifferential
Package / CaseTSSOP-14
Input TypeSingle-Ended
PolarityInverting/Non-Inverting
Propagation Delay Time220 ns
High Level Output Current- 4.2 mA
Low Level Output Current4.2 mA
Supply Voltage - Min3 V
Supply Voltage - Max15 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Number of Input Lines1
Number of Output Lines1
Product TypeFlip Flops
SubcategoryLogic ICs
Part # Aliases935283039118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.229$572.50
Need more?