Reference Only

HEF40106BTT,118

Inverters HEF40106BTT/SOT402/TSSOP14.

Manufacturer:

Mfr Part:
HEF40106BTT,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits6 Circuit
Logic FamilyHEF4000
Logic TypeCMOS
Package / CaseTSSOP-14
Supply Voltage - Max15 V
Supply Voltage - Min3 V
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 3.6 mA
Low Level Output Current3.6 mA
Product TypeInverters
Propagation Delay Time180 ns, 70 ns, 60 ns
SubcategoryLogic ICs
Part # Aliases935270276118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.15$375.00
$0.145$725.00
Need more?