Reference Only
HEF4000BP,652
End of Life
Logic Gates The factory is currently not accepting orders for this product.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Logic Gates | |
| High Level Output Current | - 3.6 mA | |
| Logic Family | HEF4000 | |
| Logic Function | NOR | |
| Logic Type | 3-Input NOR | |
| Low Level Output Current | 3.6 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Gates | 2 Gate | |
| Number of Input Lines | 7 Input | |
| Number of Output Lines | 1 Output | |
| Packaging | Tube | |
| Package / Case | PDIP-14 | |
| Product Type | Logic Gates | |
| Product | Single-Function Gates | |
| Propagation Delay Time | 30 ns | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 15.5 V | |
| Supply Voltage - Min | 3 V | |
| Part # Aliases | HEF4000BPN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?