Reference Only

HEC4538BT,112

End of Life
Monostable Multivibrator The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
HEC4538BT,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMonostable Multivibrator
Logic TypeMonostable Multivibrator
Logic FamilyHEF4000
Elements per Chip2
Propagation Delay Time460 ns, 180 ns, 120 ns
Package / CaseSOIC-16
Supply Current - Max20 uA
Supply Voltage - Min3 V
Supply Voltage - Max15 V
Low Level Output Current4.2 mA
High Level Output Current- 4.2 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingTube
Operating Supply Voltage3.3 V, 5 V, 9 V, 12 V
Product TypeMonostable Multivibrator
SubcategoryLogic ICs
Part # AliasesHEC4538BT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?