Reference Only
HEC40106BT,118
End of Life
Inverters The factory is currently not accepting orders for this product.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Inverters | |
| Product Type | Inverters | |
| Mounting Style | SMD/SMT | |
| High Level Output Current | - 4.2 mA | |
| Logic Family | HEF4000 | |
| Logic Type | CMOS | |
| Low Level Output Current | 4.2 mA | |
| Maximum Operating Temperature | + 125 C | |
| Number of Circuits | 6 Circuit | |
| Packaging | Reel | |
| Package / Case | SOIC-14 | |
| Propagation Delay Time | 180 ns, 70 ns, 60 ns | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 3 V | |
| Part # Aliases | HEC40106BT-T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?