Reference Only

HEC4001BT

End of Life
Logic Gates The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
HEC4001BT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionNOR
Number of Gates4 Gate
Logic FamilyHEF4000
Number of Input Lines2 Input
Package / CaseSOIC-14
Number of Output Lines1 Output
Low Level Output Current4.2 mA
High Level Output Current- 4.2 mA
Propagation Delay Time120 ns
Supply Voltage - Min3 V
Supply Voltage - Max15 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingTube
Logic TypeCMOS
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Part # AliasesHEC4001BT,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?